807-014-460-212

Heilind Number:EDA807-014-460-212
Manufacturer:EDAC
Manufacturer Number:807-014-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-460-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, SKU 807-014-460-212, designed to meet the demands of advanced electronics applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures not only durability but also compliance with stringent safety standards. With two rows of precision-machined copper alloy contacts, it offers reliable connectivity for up to 14 positions at a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze, while its impressive 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal performance even in harsh environments. Trust in this connector for seamless board-to-board connections in your next project.