807-014-501-101

Heilind Number:EDA807-014-501-101
Manufacturer:EDAC
Manufacturer Number:807-014-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-501-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring safe and efficient performance. With a single row layout and a pitch of .156 inches, it offers seamless integration on PCBs. Boasting 14 positions and a 5A amperage rating, it facilitates robust power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Ideal for Board to Board PCB connections, this connector is a dependable solution for demanding electronic setups.