807-014-501-108

Heilind Number:EDA807-014-501-108
Manufacturer:EDAC
Manufacturer Number:807-014-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-501-108

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. Featuring a single row layout with 14 copper alloy contacts, it ensures secure and reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Perfect for board-to-board applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless data transfer and power distribution.