807-014-505-101

Heilind Number:EDA807-014-505-101
Manufacturer:EDAC
Manufacturer Number:807-014-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-505-101

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the copper alloy contact material guarantees efficient conductivity. With a green color and a single row configuration, this connector offers 14 positions at a pitch of .156 inches, perfect for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications where durability and precision are paramount. Trust in this connector for your critical electronic connections, whether in industrial machinery, telecommunications, or automotive systems. Its straight mount orientation and .2-inch row spacing make installation a breeze, ensuring a secure and stable connection every time. Elevate your PCB design with this essential component, a true cornerstone of reliable and efficient electronic assemblies.