807-014-505-102

Heilind Number:EDA807-014-505-102
Manufacturer:EDAC
Manufacturer Number:807-014-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-505-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a current rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures superior durability and safety. With a single row layout and 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector can withstand operating temperatures ranging from -40 to 105 °C. Trust in its quality for seamless and secure PCB connections.