807-014-505-104

Heilind Number:EDA807-014-505-104
Manufacturer:EDAC
Manufacturer Number:807-014-505-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-505-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-505-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 14 positions, making it ideal for a variety of PCB applications. Constructed with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connectivity. The straight mount orientation facilitates easy installation, while its 5A amperage rating guarantees efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore more of our connectors in the Board To Board PCB Connectors category.