807-014-505-108

Heilind Number:EDA807-014-505-108
Manufacturer:EDAC
Manufacturer Number:807-014-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-505-108

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector. Designed for optimal performance, this connector boasts a reliable 5A amperage and features a single row layout with 14 positions. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCBs. Perfect for straight mounting orientation, it guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronic industry. Elevate your PCB connectivity with this essential component.