807-014-505-112

Heilind Number:EDA807-014-505-112
Manufacturer:EDAC
Manufacturer Number:807-014-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-505-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-505-112

Detailed Description

Upgrade your PCB connections with our high temp card edge connector in a vibrant green color. Designed for optimal performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable conductivity. With a single row layout and a pitch of .156 inches, it's perfect for various applications. Boasting 14 positions and a straight mount orientation, it offers seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a durable and efficient solution for your connectivity needs. Trust in our connector to deliver high-quality performance every time.