807-014-520-207

Heilind Number:EDA807-014-520-207
Manufacturer:EDAC
Manufacturer Number:807-014-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficient performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment on your board, while the 14 positions cater to diverse connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your PCB connections with this essential component.