807-014-520-212

Heilind Number:EDA807-014-520-212
Manufacturer:EDAC
Manufacturer Number:807-014-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-520-212

Detailed Description

Ensure seamless connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector is designed for reliability and performance. With two rows and 14 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in this green connector for secure board-to-board connections in demanding environments.