807-014-521-101

Heilind Number:EDA807-014-521-101
Manufacturer:EDAC
Manufacturer Number:807-014-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-521-101

Detailed Description

Upgrade your high-temperature card edge connections with our advanced High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a sleek and streamlined design, it boasts a single row with 14 positions for seamless connectivity. The contact material, crafted from Copper Alloy, ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup today with our High Temp Card Edge Connector.