807-014-521-103

Heilind Number:EDA807-014-521-103
Manufacturer:EDAC
Manufacturer Number:807-014-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also offers exceptional durability, with a UL 94V-0 Diallyl Phthalate housing material ensuring reliable operation. With a single row configuration and 14 positions, it provides ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration onto your PCB. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.