807-014-521-107

Heilind Number:EDA807-014-521-107
Manufacturer:EDAC
Manufacturer Number:807-014-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and precise .156 inch pitch, it offers seamless integration onto circuit boards. The 14-position layout, crafted from robust Copper Alloy, guarantees reliable power transmission up to 5A. Its straight mount orientation and .2 inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your PCB connectivity with this essential component.