807-014-521-108

Heilind Number:EDA807-014-521-108
Manufacturer:EDAC
Manufacturer Number:807-014-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-521-108

Detailed Description

Discover our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring a single row layout with 14 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Choose this Straight mount orientation connector for a secure and stable connection, ideal for a wide range of industrial and commercial applications.