807-014-522-201

Heilind Number:EDA807-014-522-201
Manufacturer:EDAC
Manufacturer Number:807-014-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-522-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable and durable component designed for optimal performance. Featuring a vibrant green hue, it not only stands out visually but also boasts a high amperage capacity of 5A, making it suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and with copper alloy contacts, this connector ensures both safety and efficient conductivity. With two rows and 14 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee a precise fit. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your PCB connections with this essential component, a must-have in any tech enthusiast's toolkit.