807-014-522-202

Heilind Number:EDA807-014-522-202
Manufacturer:EDAC
Manufacturer Number:807-014-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-522-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance and safety. With two rows of copper alloy contacts, it offers high conductivity and durability for a variety of applications. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. Boasting 14 positions and a 5A amperage rating, this connector is a versatile and essential component for your PCB setups. Operating flawlessly at temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Elevate your connectivity solutions with this indispensable product.