807-014-522-203

Heilind Number:EDA807-014-522-203
Manufacturer:EDAC
Manufacturer Number:807-014-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-522-203

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in even the most demanding environments. With two rows and 14 positions, it offers ample connectivity for your applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission, while the -40 to 105°C operating temperature range makes it suitable for a wide range of conditions. Whether you need straight or right-angle mounting, this connector provides versatile installation options. Elevate your board-to-board connections with this essential component.