807-014-522-204

Heilind Number:EDA807-014-522-204
Manufacturer:EDAC
Manufacturer Number:807-014-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-522-204

Detailed Description

Upgrade your electronic connections with our high temp card edge connector, designed to withstand extreme temperatures and ensure reliable performance. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With an amperage rating of 5 A and constructed from UL 94V-0 Diallyl Phthalate housing material, it offers both durability and safety in use. The two rows of copper alloy contacts provide a secure and efficient connection, with a pitch of .156 inches and row spacing of .2 inches for easy installation. With 14 positions available, this connector is suitable for a variety of applications. Its straight mount orientation allows for convenient placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Upgrade your connections with this essential component.