807-014-522-212

Heilind Number:EDA807-014-522-212
Manufacturer:EDAC
Manufacturer Number:807-014-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-522-212

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers secure and reliable connectivity for up to 14 positions. Designed for straight mounting orientation, it is perfect for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees functionality even in extreme environments. Elevate your electronic assemblies with this essential component.