807-014-524-201

Heilind Number:EDA807-014-524-201
Manufacturer:EDAC
Manufacturer Number:807-014-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-524-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The two rows of Copper Alloy contacts provide secure and efficient connections, with a pitch of .156 inches and row spacing of .2 inches. Boasting 14 positions, it facilitates seamless board-to-board connections. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Elevate your PCB connectivity with this essential component.