807-014-524-212

Heilind Number:EDA807-014-524-212
Manufacturer:EDAC
Manufacturer Number:807-014-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-524-212

Detailed Description

Enhance connectivity in high-temperature environments with this reliable Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures robust performance. The two-row design with 14 positions allows for versatile PCB connections, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Perfect for board-to-board connections, this connector is a dependable solution for your electronic projects.