807-014-525-103

Heilind Number:EDA807-014-525-103
Manufacturer:EDAC
Manufacturer Number:807-014-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-525-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, featuring a durable green housing made of UL 94V-0 Diallyl Phthalate. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted with high-quality copper alloy contacts. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your PCB assembly. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Perfect for board-to-board connections, this connector with 14 positions is a versatile solution for your electronic projects. Trust in its superior quality and performance for all your connectivity needs.