807-014-525-112

Heilind Number:EDA807-014-525-112
Manufacturer:EDAC
Manufacturer Number:807-014-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-525-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-525-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for efficient power transmission, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and 14 positions, it ensures seamless integration on your board. Crafted from high-quality copper alloy, the contacts guarantee reliable signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operable in extreme temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component.