807-014-527-101

Heilind Number:EDA807-014-527-101
Manufacturer:EDAC
Manufacturer Number:807-014-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-527-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this essential component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh conditions. With a single row design and 14 positions, it offers ample connectivity options for your PCB applications. The contact material, made from Copper Alloy, guarantees excellent conductivity and longevity. Designed for easy installation, the connector has a straight mount orientation and a pitch of .156 inches, with a row spacing of .2 inches for efficient PCB layout. Operating flawlessly in temperature ranges from -40 to 105°C, it is ideal for industrial and high-performance electronic systems. Explore our range of connectors for seamless board-to-board integration.