807-014-527-103

Heilind Number:EDA807-014-527-103
Manufacturer:EDAC
Manufacturer Number:807-014-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-527-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector features a single row with 14 positions, ensuring seamless integration into your circuitry. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliability in demanding environments. With a 5A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Elevate your PCB connections with this essential component.