807-014-527-104

Heilind Number:EDA807-014-527-104
Manufacturer:EDAC
Manufacturer Number:807-014-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-527-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek Green finish. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at up to 5 A. With a single row layout and 14 positions, it offers seamless integration for your electronic projects. The .156" pitch and .2" row spacing provide efficient signal transfer, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application. Trust in its quality and durability to keep your devices running smoothly.