807-014-527-107

Heilind Number:EDA807-014-527-107
Manufacturer:EDAC
Manufacturer Number:807-014-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-527-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 14 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial applications. Upgrade your connectivity solutions with this high-quality connector.