807-014-527-108

Heilind Number:EDA807-014-527-108
Manufacturer:EDAC
Manufacturer Number:807-014-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-527-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a single row design with 14 positions for seamless board-to-board connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it ensures durability and signal integrity. The .156-inch pitch and .2-inch row spacing offer precise mating, while the Straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Elevate your project with this essential component.