807-014-527-112

Heilind Number:EDA807-014-527-112
Manufacturer:EDAC
Manufacturer Number:807-014-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-527-112

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in vivid green, designed for optimal performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing, this connector can withstand elevated temperatures and ensure reliable operation. Featuring a single row layout with 14 copper alloy contacts, it offers a secure and efficient interface for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for industrial and commercial electronics. Upgrade your board-to-board connections with this essential tool for seamless data transfer and power distribution.