807-014-531-101

Heilind Number:EDA807-014-531-101
Manufacturer:EDAC
Manufacturer Number:807-014-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-531-101

Detailed Description

Engineered for high-temperature applications, this green Card Edge Connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row housing 14 positions, it ensures seamless connectivity on PCBs. The copper alloy contacts offer reliable performance, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial environments. Trust in this connector for secure and efficient board-to-board connections.