807-014-531-108

Heilind Number:EDA807-014-531-108
Manufacturer:EDAC
Manufacturer Number:807-014-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-531-108

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures efficient power delivery at a maximum amperage of 5 A. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. Boasting 14 positions and a straight mount orientation, it facilitates easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your electronic designs with this essential component.