807-014-540-207

Heilind Number:EDA807-014-540-207
Manufacturer:EDAC
Manufacturer Number:807-014-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our green Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance at an operating temperature range of -40 to 105°C. With two rows and 14 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections.