807-014-541-101

Heilind Number:EDA807-014-541-101
Manufacturer:EDAC
Manufacturer Number:807-014-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-541-101

Detailed Description

Enhance your high temperature PCB connectivity with our Green Card Edge Connector. Designed for robust performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 5A. With a single row layout and 14 positions, it offers seamless integration for your circuitry. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation caters to various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its durability and performance for your connectivity needs.