807-014-541-102

Heilind Number:EDA807-014-541-102
Manufacturer:EDAC
Manufacturer Number:807-014-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-541-102

Detailed Description

Enhance connectivity within your high-temperature applications with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector is essential for seamless board-to-board connections. With a maximum amperage of 5 A and housing material crafted from UL 94V-0 Diallyl Phthalate, it ensures efficient power transmission and safe operation. Featuring a single row layout, it offers 14 positions for versatile component attachment. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy installation. Its straight mount orientation allows for convenient placement on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.