807-014-541-103

Heilind Number:EDA807-014-541-103
Manufacturer:EDAC
Manufacturer Number:807-014-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-541-103

Detailed Description

Discover our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. With a vibrant green color and a single row design, this connector offers seamless integration. Engineered for high performance, it boasts a 5 A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material for optimal safety. The 14 positions, along with copper alloy contact material, ensure efficient and durable connectivity. Featuring a pitch of .156 in and row spacing of .2 in, it facilitates easy installation. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.