807-014-541-104

Heilind Number:EDA807-014-541-104
Manufacturer:EDAC
Manufacturer Number:807-014-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-541-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 14 positions and a .156-inch pitch, it offers seamless connectivity for your PCB applications. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical systems. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connector for seamless board-to-board connections in a wide range of electronic devices.