807-014-541-112

Heilind Number:EDA807-014-541-112
Manufacturer:EDAC
Manufacturer Number:807-014-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-541-112

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a single row configuration with 14 positions, suitable for various applications. The housing, constructed of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its potential in our extensive range of Products and elevate your PCB connectivity solutions.