807-014-542-207

Heilind Number:EDA807-014-542-207
Manufacturer:EDAC
Manufacturer Number:807-014-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-542-207

Detailed Description

Enhance your high-temperature PCB connections with this durable and efficient Card Edge Connector. Designed for reliable performance in demanding environments, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and durability. With two rows and 14 positions, it offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and secure attachment to your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for any PCB assembly project. Trust in its quality construction and high amperage rating of 5A for a seamless and efficient performance every time. Upgrade your connectivity solutions with this essential Card Edge Connector.