807-014-545-101

Heilind Number:EDA807-014-545-101
Manufacturer:EDAC
Manufacturer Number:807-014-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-545-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your electronic connectivity needs. Designed for optimal performance under high temperatures, this connector is essential for industrial and high-demand applications. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and durability. With a single row configuration and 14 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure PCB connections. The straight mount orientation adds versatility to its installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Trust in its quality and performance for seamless board-to-board connectivity.