807-014-545-103

Heilind Number:EDA807-014-545-103
Manufacturer:EDAC
Manufacturer Number:807-014-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-545-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both functionality and visual appeal. With a single row layout and 14 positions, it provides ample connectivity options for your board-to-board applications. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing accommodate standard PCB designs. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Choose our High Temp Card Edge Connector for a secure and efficient connection solution.