807-014-545-107

Heilind Number:EDA807-014-545-107
Manufacturer:EDAC
Manufacturer Number:807-014-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-545-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, while the Copper Alloy contact material offers optimal conductivity. With a single row layout and 14 positions, this connector facilitates efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for demanding industrial applications. Elevate your PCB connectivity with this green-colored connector, a dependable solution for your electronic assemblies.