807-014-545-112

Heilind Number:EDA807-014-545-112
Manufacturer:EDAC
Manufacturer Number:807-014-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-545-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also offers reliable performance. With a current rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The single-row design with 14 positions allows for seamless integration on your circuit board. Made of copper alloy, the contacts provide optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component.