807-014-554-102

Heilind Number:EDA807-014-554-102
Manufacturer:EDAC
Manufacturer Number:807-014-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-554-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant Green color and a single row layout with 14 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance under extreme conditions. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing cater to precise connections. Elevate your electronic assemblies with this essential component, a standout in our extensive lineup of PCB connectors.