807-014-554-104

Heilind Number:EDA807-014-554-104
Manufacturer:EDAC
Manufacturer Number:807-014-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-554-104

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and performance in demanding environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 14 positions, it offers seamless connectivity. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your board-to-board connections with this robust and efficient connector. Explore more of our high-quality PCB connectors in the products section.