807-014-554-107

Heilind Number:EDA807-014-554-107
Manufacturer:EDAC
Manufacturer Number:807-014-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-554-107

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 14 positions, ensuring seamless data transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environmental conditions. The copper alloy contact material and a pitch of .156 inches offer efficient power delivery, while the right-angle mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for industrial applications requiring high reliability and performance. Elevate your PCB connectivity with this essential component.