807-014-554-108

Heilind Number:EDA807-014-554-108
Manufacturer:EDAC
Manufacturer Number:807-014-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-554-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a sleek green design. This essential component features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a single row layout and a total of 14 positions, it offers seamless integration for your PCB assembly. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality in varying conditions. Trust in this connector for efficient and secure board-to-board connections in your projects.