807-014-555-201

Heilind Number:EDA807-014-555-201
Manufacturer:EDAC
Manufacturer Number:807-014-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-555-201

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding conditions. With a double-row configuration and 14 positions, it offers ample connectivity options for your PCB setup. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide a perfect fit for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Choose this green connector for its superior quality and performance, a perfect solution for your board-to-board PCB connections.