807-014-555-203

Heilind Number:EDA807-014-555-203
Manufacturer:EDAC
Manufacturer Number:807-014-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this essential component offers a reliable amperage of 5A for optimal performance. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows and 14 positions, it accommodates multiple connections with ease. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate smooth integration. Designed for straight mount orientation, it's ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient electronic systems.