807-014-555-212

Heilind Number:EDA807-014-555-212
Manufacturer:EDAC
Manufacturer Number:807-014-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector is a vital component for your electronic systems. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. Featuring two rows of sturdy Copper Alloy contacts, it offers efficient power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate secure connections, with 14 positions available for versatile configurations. Whether straight or right-angle mounted, its robust construction guarantees stability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Trust in its quality and performance to streamline your board-to-board connections seamlessly.