807-014-556-201

Heilind Number:EDA807-014-556-201
Manufacturer:EDAC
Manufacturer Number:807-014-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-556-201

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durable performance, this connector features a UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation in challenging environments. With a current rating of 5 A, it offers secure power transmission for your electronic devices. The two rows of copper alloy contacts provide efficient connectivity, with a pitch of .156 inches and row spacing of .2 inches accommodating precise board-to-board connections. With 14 positions available, this connector offers ample room for your PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.